
2965143 | |
|---|---|
DigiKey Part Number | 277-5314-ND |
Manufacturer | |
Manufacturer Product Number | 2965143 |
Description | INTERFACE MOD HDR DUAL 14POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 14 | |
Features | - | |
Voltage - Rated | 60VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -20°C ~ 50°C | |
Length | 3.858" (97.99mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.00000 | €88.00 |
| Unit Price without VAT: | €88.00000 |
|---|---|
| Unit Price with VAT: | €105.60000 |

