
2954785 | |
|---|---|
DigiKey Part Number | 277-14950-ND |
Manufacturer | |
Manufacturer Product Number | 2954785 |
Description | DIODE MOD GP 1300V 200MA MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 16 Pair Common Cathode 1300 V 200mA DIN Rail/Channel Module |
Datasheet | Datasheet |
EDA/CAD Models | 2954785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 16 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1300 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Operating Temperature - Junction | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | DIN Rail/Channel | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €227.12000 | €227.12 |
| Unit Price without VAT: | €227.12000 |
|---|---|
| Unit Price with VAT: | €272.54400 |

