
2947394 | |
|---|---|
DigiKey Part Number | 2947394-ND |
Manufacturer | |
Manufacturer Product Number | 2947394 |
Description | PCB FOR ASSEMBLE ELECT COMPONENT |
Customer Reference | |
Detailed Description | Plated Through Hole to Plated Through Hole 0.197" (5.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | - | |
Number of Positions | - | |
Pitch | 0.197" (5.00mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 2.827" L x 2.831" W (71.80mm x 71.90mm) |

