Direct

2938594 | |
|---|---|
DigiKey Part Number | 277-1916-ND |
Manufacturer | |
Manufacturer Product Number | 2938594 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | 2938594 Models |
Category | Power (Watts) 120W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Load Sharing, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 2.76" W x 5.12" H (125.0mm x 70.0mm x 130.0mm) |
AC Voltage - Input 400 ~ 500 VAC (3 Phase) | Approval Agency CB, cULus, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2904620 | Phoenix Contact | 87 | 277-12003-ND | €236.69000 | Similar |
| 9925340324 | Weidmüller | 0 | 281-9925340324-ND | €513.72000 | Direct |
















