Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2914806

DigiKey Part Number
2914806-ND
Manufacturer
Manufacturer Product Number
2914806
Description
TERM HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Base 3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2914806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Base
Features
Positions - 4, 16, 24
For Use With/Related Products
22.5mm Wide Housing
Size / Dimension
3.898" L x 0.886" W x 4.508" H (99.00mm x 22.50mm x 114.50mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€12.02100€120.21
Manufacturers Standard Package
Unit Price without VAT:€12.02100
Unit Price with VAT:€14.42520