
2910519 | |
|---|---|
DigiKey Part Number | 277-2910519-ND |
Manufacturer | |
Manufacturer Product Number | 2910519 |
Description | PLC-RPT- 24DC/21-21/MS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2910519 Models |
Category | Features Diode, Lighted Indicator, Socket Included, Test Button |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 20.2 VDC |
Packaging Bulk | Operate Time 10 ms |
Part Status Active | Release Time 10 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form DPDT (2 Form C) | Approval Agency CE, UKCA |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 1.333 kOhms |
Coil Current 18 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.11000 | €31.11 |
| Unit Price without VAT: | €31.11000 |
|---|---|
| Unit Price with VAT: | €37.33200 |

