Position Interface Module To
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Interface Module To
2908852

2908852

DigiKey Part Number
2908852-ND
Manufacturer
Manufacturer Product Number
2908852
Description
FLKM 14/8M/FU/BFI/PLC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Interface Module To
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
-
Control Side Connection
-
Control Side Cable Retainer
-
Features
-
Voltage - Rated
-
Operating Temperature
-
Length
-
Width
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€173.85000€173.85
Manufacturers Standard Package
Unit Price without VAT:€173.85000
Unit Price with VAT:€208.62000