Signal Conditioner Current, Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902026

DigiKey Part Number
277-14807-ND
Manufacturer
Manufacturer Product Number
2902026
Description
MINI MCR-2-UNI-UI-UIRO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2902026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
0 ~ 20mA, 0 ~ 10V (Configurable)
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Isolation
-
Features
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€311.73000€311.73
Manufacturers Standard Package
Unit Price without VAT:€311.73000
Unit Price with VAT:€374.07600