Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900582

DigiKey Part Number
277-14786-ND
Manufacturer
Manufacturer Product Number
2900582
Description
MOTOR STARTER REV 0.6A 42-550V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2900582 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
0.6A
Wattage - Load
300 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 70°C
Features
-
For Use With/Related Products
-
Weight
0.662 lb (300.28 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€186.09000€186.09
Manufacturers Standard Package
Unit Price without VAT:€186.09000
Unit Price with VAT:€223.30800