
2900162 | |
|---|---|
DigiKey Part Number | 2900162-ND |
Manufacturer | |
Manufacturer Product Number | 2900162 |
Description | INTERFACE MOD RECTANGULAR MALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Features | Fuses, LED | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 13.543" (343.99mm) | |
Width | 4.937" (125.40mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €493.88000 | €493.88 |
| Unit Price without VAT: | €493.88000 |
|---|---|
| Unit Price with VAT: | €592.65600 |

