AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866404

DigiKey Part Number
277-2143-ND
Manufacturer
Manufacturer Product Number
2866404
Description
AC/DC DIN RAIL SUPPLY 24V 960W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
2866404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (2 Phase)
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-25°C ~ 70°C
Features
IP20, Universal Input
Size / Dimension
7.48" L x 5.47" W x 5.12" H (190.0mm x 139.0mm x 130.0mm)
Approval Agency
cULus, cURus, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€790.02000€790.02
Manufacturers Standard Package
Unit Price without VAT:€790.02000
Unit Price with VAT:€948.02400