DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2866213

DigiKey Part Number
277-6981-ND
Manufacturer
Manufacturer Product Number
2866213
Description
DC/DC DIN RAIL SUPPLY 24V 480W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
EDA/CAD Models
2866213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Phoenix Contact
Current - Output (Max)
20A
Series
Power (Watts)
480W
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
95%
Input Type
DC
Operating Temperature
-25°C ~ 70°C
Number of Outputs
1
Size / Dimension
4.92" L x 2.52" W x 5.12" H (125.0mm x 64.0mm x 130.0mm)
DC Voltage - Input (Min)
22.5V
Approval Agency
cUL, EN, UL, VDE
DC Voltage - Input (Max)
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€730.93000€730.93
Manufacturers Standard Package
Unit Price without VAT:€730.93000
Unit Price with VAT:€877.11600