
2861645 | |
|---|---|
DigiKey Part Number | 277-3181-ND |
Manufacturer | |
Manufacturer Product Number | 2861645 |
Description | SPACER MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spacer Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2861645 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.071 lb (32.21 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €36.49000 | €36.49 |
| Unit Price without VAT: | €36.49000 |
|---|---|
| Unit Price with VAT: | €43.78800 |




