Plastic, Non Specified Panel, Inner 0.689" W (17.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2853666

DigiKey Part Number
2853666-ND
Manufacturer
Manufacturer Product Number
2853666
Description
TERM HOUSING
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Non Specified Panel, Inner 0.689" W (17.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
35mm Wide Housing
Size / Dimension
0.689" W (17.50mm)
Color
Black
Material
Plastic, Non Specified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€3.17060€317.06
Manufacturers Standard Package
Unit Price without VAT:€3.17060
Unit Price with VAT:€3.80472