
2819008 | |
|---|---|
DigiKey Part Number | 277-7070-ND |
Manufacturer | |
Manufacturer Product Number | 2819008 |
Description | TVS DEVICE MIXED TECHNOLOGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Rail, Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2819008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Rail, Channel | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €328.91000 | €328.91 |
| Unit Price without VAT: | €328.91000 |
|---|---|
| Unit Price with VAT: | €394.69200 |

