
2790428 | |
|---|---|
DigiKey Part Number | 2790428-ND |
Manufacturer | |
Manufacturer Product Number | 2790428 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 7.5mm, 5.1mm, 4.6mm, 1.9mm |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Phoenix Contact | Pitch 7.5mm, 5.1mm, 4.6mm, 1.9mm |
Packaging Bulk | Circuit Pattern Custom |
Part Status Obsolete | Hole Diameter 0.051" (1.30mm) |
Proto Board Type Breadboard, General Purpose | Size / Dimension 2.81" L x 1.89" W (71.5mm x 48.1mm) |

