
2702825 | |
|---|---|
DigiKey Part Number | 2702825-ND |
Manufacturer | |
Manufacturer Product Number | 2702825 |
Description | OUTPUT MODULE 4SS 19.2-24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 19.2 ~ 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2702825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Solid State | |
Voltage - Supply | 19.2 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.07000 | €85.07 |
| Unit Price without VAT: | €85.07000 |
|---|---|
| Unit Price with VAT: | €102.08400 |

