
2702534 | |
|---|---|
DigiKey Part Number | 277-2702534-ND |
Manufacturer | |
Manufacturer Product Number | 2702534 |
Description | WLAN ACCESS POINT, CLIENT WITH T |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n RJ-45 300Mbps |
Datasheet | Datasheet |
EDA/CAD Models | 2702534 Models |
Category | Applications WLAN |
Manufacturer Phoenix Contact | Interface RJ-45 |
Packaging Bulk | Power - Output 20dBm |
Part Status Obsolete | Data Rate (Max) 300Mbps |
Function Access Point | Features Built-In Antenna, IP54 |
Modulation or Protocol 802.11 a/b/g/n | Voltage - Supply 9V ~ 32V |
Frequency 2.4GHz, 5GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1386091 | Phoenix Contact | 0 | 277-1386091-ND | €565.16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €536.00000 | €536.00 |
| Unit Price without VAT: | €536.00000 |
|---|---|
| Unit Price with VAT: | €643.20000 |

