Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701815

DigiKey Part Number
277-16729-ND
Manufacturer
Manufacturer Product Number
2701815
Description
COMMUNICATIONS MODULE
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2701815 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Communications Module
For Use With/Related Products
Axioline F Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
RJ45, Spring Terminal, USB
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, GL, UL
Weight
0.49 lb (222.26 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€677.51000€677.51
Manufacturers Standard Package
Unit Price without VAT:€677.51000
Unit Price with VAT:€813.01200