Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2692380

DigiKey Part Number
2692380-ND
Manufacturer
Manufacturer Product Number
2692380
Description
COMMUNICATIONS MOD 8 DIG 4SS 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2692380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Solid State
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
RJ45, Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Communications Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
cUL, cULus, UL
Number of Inputs and Type
8 - Digital
Weight
0.657 lb (298.01 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€787.90000€787.90
Manufacturers Standard Package
Unit Price without VAT:€787.90000
Unit Price with VAT:€945.48000