
2688899 | |
|---|---|
DigiKey Part Number | 2688899-ND |
Manufacturer | |
Manufacturer Product Number | 2688899 |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2688899 Models |
Category | Mounting Type DIN Rail |
Manufacturer Phoenix Contact | Termination Style RJ45, Spring Terminal |
Series | Operating Temperature -25°C ~ 60°C |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Approval Agency cUL, cULus, UL |
Type Communications Module | Weight 0.485 lb (219.99 g) |
For Use With/Related Products Axioline Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €574.57000 | €574.57 |
| Unit Price without VAT: | €574.57000 |
|---|---|
| Unit Price with VAT: | €689.48400 |

