cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320937

DigiKey Part Number
2320937-ND
Manufacturer
Manufacturer Product Number
2320937
Description
AC/DC CONVERTER 48V 240W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type
-
Size / Dimension
-
Approval Agency
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.