
2320199 | |
|---|---|
DigiKey Part Number | 277-12074-ND |
Manufacturer | |
Manufacturer Product Number | 2320199 |
Description | AC/DC DIN RAIL SUPPLY 28V 84W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 28V 3A |
Datasheet | Datasheet |
EDA/CAD Models | 2320199 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 10 ~ 42 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 84W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 95.7% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |

