
2302489 | |
|---|---|
DigiKey Part Number | 2302489-ND |
Manufacturer | |
Manufacturer Product Number | 2302489 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Mitsubishi Melsec Q Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2302489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (4) | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 14, 37 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Mitsubishi Melsec Q Series | |
Approval Agency | cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €163.32000 | €163.32 |
| Unit Price without VAT: | €163.32000 |
|---|---|
| Unit Price with VAT: | €195.98400 |

