
2278869 | |
|---|---|
DigiKey Part Number | 277-2278869-ND |
Manufacturer | |
Manufacturer Product Number | 2278869 |
Description | ME 12 5 OTU-MKDSO KMGY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.898" L x 1.805" W x 0.496" H (99.00mm x 45.85mm x 12.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2278869 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 3.898" L x 1.805" W x 0.496" H (99.00mm x 45.85mm x 12.60mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €3.07100 | €30.71 |
| Unit Price without VAT: | €3.07100 |
|---|---|
| Unit Price with VAT: | €3.68520 |

