
2203149 | |
|---|---|
DigiKey Part Number | 2203149-ND |
Manufacturer | |
Manufacturer Product Number | 2203149 |
Description | HOUSING ABS GRAY 4.33"L X 2.78"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, ABS Gray Hand Held 4.331" L x 2.776" W (110.00mm x 70.50mm) X 1.024" (26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 4.331" L x 2.776" W (110.00mm x 70.50mm) | |
Height | 1.024" (26.00mm) | |
Area (L x W) | 12.0in² (77cm²) | |
Design | Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €49.13000 | €49.13 |
| Unit Price without VAT: | €49.13000 |
|---|---|
| Unit Price with VAT: | €58.95600 |

