
2202622 | |
|---|---|
DigiKey Part Number | 2202622-ND |
Manufacturer | |
Manufacturer Product Number | 2202622 |
Description | COMPONENT HOUSING COVER COLOR: L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2202622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | ME-IO Housing Systems | |
Size / Dimension | 4.406" L x 0.824" W x 0.642" H (111.90mm x 20.94mm x 16.30mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.86000 | €4.86 |
| 5 | €4.16000 | €20.80 |
| 10 | €3.88800 | €38.88 |
| 30 | €3.49333 | €104.80 |
| 60 | €3.26500 | €195.90 |
| 120 | €3.05175 | €366.21 |
| 270 | €2.81985 | €761.36 |
| 510 | €2.65035 | €1,351.68 |
| 1.020 | €2.63607 | €2,688.79 |
| Unit Price without VAT: | €4.86000 |
|---|---|
| Unit Price with VAT: | €5.83200 |

