



1985085 | |
|---|---|
DigiKey Part Number | 277-14499-ND |
Manufacturer | |
Manufacturer Product Number | 1985085 |
Description | TERM BLOCK 14POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1985085 Models |
Category | Mating Orientation 45° (135°) Angle with Board |
Manufacturer Phoenix Contact | Current 2 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Leg Spring, Push-In Spring |
Positions Per Level 14 | Color Green |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.49000 | €4.49 |
| 10 | €3.18500 | €31.85 |
| 25 | €2.79240 | €69.81 |
| 50 | €2.54880 | €127.44 |
| 100 | €2.34840 | €234.84 |
| 250 | €2.14128 | €535.32 |
| 500 | €2.02118 | €1,010.59 |
| 1.000 | €1.92670 | €1,926.70 |
| Unit Price without VAT: | €4.49000 |
|---|---|
| Unit Price with VAT: | €5.38800 |



