1902819 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 87
Unit Price: €1.70000
Datasheet

Similar


Molex
In Stock: 6.125
Unit Price: €0.49000
Datasheet

Similar


Molex
In Stock: 576
Unit Price: €0.72000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.26885
Datasheet

Similar


Molex
In Stock: 11.536
Unit Price: €0.57000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.26614
Datasheet

Similar


Molex
In Stock: 2.399
Unit Price: €0.83000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.32610
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.26885
Datasheet

Similar


Molex
In Stock: 4.032
Unit Price: €0.65000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: €0.26614
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €0.94543
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €0.41606
Datasheet

Similar


Würth Elektronik
In Stock: 5.908
Unit Price: €0.55000
Datasheet
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1902819

DigiKey Part Number
1902819-ND
Manufacturer
Manufacturer Product Number
1902819
Description
TERM BLOCK HDR 2POS 5.08MM
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
400 V
Current - UL
12 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.146" (3.70mm)
Insulation Height
0.480" (12.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes