




1864561 | |
|---|---|
DigiKey Part Number | 277-12212-ND |
Manufacturer | |
Manufacturer Product Number | 1864561 |
Description | TERM BLOCK 15POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1864561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 15 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.26000 | €10.26 |
| 20 | €6.63200 | €132.64 |
| 40 | €6.09375 | €243.75 |
| 60 | €5.82650 | €349.59 |
| 100 | €5.53450 | €553.45 |
| 260 | €5.10458 | €1,327.19 |
| 500 | €4.88224 | €2,441.12 |
| 1.000 | €4.69708 | €4,697.08 |
| Unit Price without VAT: | €10.26000 |
|---|---|
| Unit Price with VAT: | €12.31200 |

