


1864406 | |
|---|---|
DigiKey Part Number | 277-12196-ND |
Manufacturer | |
Manufacturer Product Number | 1864406 |
Description | TERM BLOCK 14POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1864406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.94000 | €9.94 |
| 10 | €7.05600 | €70.56 |
| 25 | €6.24400 | €156.10 |
| 50 | €5.75340 | €287.67 |
| 100 | €5.35600 | €535.60 |
| 250 | €4.95176 | €1,237.94 |
| 500 | €4.72042 | €2,360.21 |
| 1.000 | €4.53990 | €4,539.90 |
| Unit Price without VAT: | €9.94000 |
|---|---|
| Unit Price with VAT: | €11.92800 |



