
1848927 | |
|---|---|
DigiKey Part Number | 277-1848927-ND |
Manufacturer | |
Manufacturer Product Number | 1848927 |
Description | TERM BLOCK PLUG 5POS 3.81MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1848927 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Wire Gauge or Range - AWG | 16-26 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.497" (12.63mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.44000 | €9.44 |
| 10 | €6.70300 | €67.03 |
| 25 | €5.92800 | €148.20 |
| 50 | €5.45840 | €272.92 |
| 100 | €5.07810 | €507.81 |
| 250 | €4.69072 | €1,172.68 |
| 500 | €4.46882 | €2,234.41 |
| 1.000 | €4.29564 | €4,295.64 |
| Unit Price without VAT: | €9.44000 |
|---|---|
| Unit Price with VAT: | €11.32800 |

