New at DigiKey
General Purpose Relay DPDT (2 Form C) 60VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1819062

DigiKey Part Number
277-1819062-ND
Manufacturer
Manufacturer Product Number
1819062
Description
RELAY GEN PURPOSE DPDT 12A 60V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 60VDC Coil Socketable
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
3000VA, 3000W
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
15 ms
Release Time
18 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€12.66200€126.62
Manufacturers Standard Package
Unit Price without VAT:€12.66200
Unit Price with VAT:€15.19440