



1749560 | |
|---|---|
DigiKey Part Number | 1749560-ND |
Manufacturer | |
Manufacturer Product Number | 1749560 |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1749560 Models |
Category | Termination Style Solder |
Manufacturer Phoenix Contact | Mounting Type Through Hole |
Series | Current - IEC 8A |
Packaging Bulk | Voltage - IEC 250 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Housing Material Liquid Crystal Polymer (LCP) |
Number of Levels 2 | Contact Tail Length 0.102" (2.60mm) |
Pitch 0.150" (3.81mm) | Insulation Height 0.598" (15.19mm) |
Header Orientation 90°, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.80000 | €8.80 |
| 50 | €6.67180 | €333.59 |
| 100 | €6.35330 | €635.33 |
| 500 | €5.67162 | €2,835.81 |
| 1.000 | €5.40124 | €5,401.24 |
| Unit Price without VAT: | €8.80000 |
|---|---|
| Unit Price with VAT: | €10.56000 |










