



1711084 | |
|---|---|
DigiKey Part Number | 277-1025-ND |
Manufacturer | |
Manufacturer Product Number | 1711084 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1711084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.97000 | €11.97 |
| 10 | €8.50600 | €85.06 |
| 25 | €7.54720 | €188.68 |
| 50 | €6.97020 | €348.51 |
| 100 | €6.50500 | €650.50 |
| 250 | €6.03320 | €1,508.30 |
| 500 | €5.76388 | €2,881.94 |
| 1.000 | €5.55410 | €5,554.10 |
| Unit Price without VAT: | €11.97000 |
|---|---|
| Unit Price with VAT: | €14.36400 |





