1707865 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: €2.14000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 11.317
Unit Price: €2.80000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 23
Unit Price: €4.73000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 45
Unit Price: €4.77000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €1.76080
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1.922
Unit Price: €2.88000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1707865

DigiKey Part Number
1707865-ND
Manufacturer
Manufacturer Product Number
1707865
Description
TERM BLK 3P SIDE ENT 5.08MM PCB
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
3
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes