1706785 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 95
Unit Price: €15.51000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1.396
Unit Price: €14.73000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €8.59760
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: €16.23000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: €0.80395
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1706785

DigiKey Part Number
1706785-ND
Manufacturer
Manufacturer Product Number
1706785
Description
TERM BLK 2P SIDE ENT 10.16MM PCB
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Levels
1
Positions Per Level
2
Pitch
0.400" (10.16mm)
Mating Orientation
Horizontal with Board
Current
60 A
Voltage
600 V
Wire Gauge
6-20 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
1.2-1.5 Nm (10.6-13.3 Lb-In)
Screw Thread
M4
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes