
1694279 | |
|---|---|
DigiKey Part Number | 1694279-ND |
Manufacturer | |
Manufacturer Product Number | 1694279 |
Description | CONN PLUG MALE 4POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1694279 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 48VAC, 60VDC |
Termination Screw | Cable Opening 0.157" ~ 0.236" (4.00mm ~ 6.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Zinc Die Cast, Nickel |
Primary Material Metal | Contact Material Copper Zinc |
Shell Material Zinc Die Cast | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €25.32000 | €25.32 |
| Unit Price without VAT: | €25.32000 |
|---|---|
| Unit Price with VAT: | €30.38400 |

