1636897 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 20
Unit Price: €36.58000
Datasheet
Image for 1636897 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1636897

DigiKey Part Number
1636897-ND
Manufacturer
Manufacturer Product Number
1636897
Description
MODULE FEMALE 1POS SCREW
Customer Reference
Detailed Description
Female Module 1 Position Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Module
Gender
Female
Number of Positions
1
Size
-
Termination Style
Screw
Voltage Rating
600V
Current Rating (Amps)
200A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes