
1624082 | |
|---|---|
DigiKey Part Number | 277-1624082-ND |
Manufacturer | |
Manufacturer Product Number | 1624082 |
Description | CA-1RS1N8AT007S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 (16 + 2 Power + FE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1624082 Models |
Category | Fastening Type Push-Twist |
Manufacturer Phoenix Contact | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Metal |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 19 (16 + 2 Power + FE) | Shielding Shielded |
Shell Size - Insert M23-19 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.82000 | €67.82 |
| Unit Price without VAT: | €67.82000 |
|---|---|
| Unit Price with VAT: | €81.38400 |

