Base - Box Mount Connector Side Entry PG29 B48 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424869

DigiKey Part Number
277-1424869-ND
Manufacturer
Manufacturer Product Number
1424869
Description
BASE BOX MOUNT B48
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry PG29 B48 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424869 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
B48
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG29
Size / Dimension
5.197" L x 4.724" W x 3.898" H (132.00mm x 120.00mm x 99.00mm)
Housing Color
Gray
Features
Cover, Feed Through, Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€129.17000€129.17
Manufacturers Standard Package
Unit Price without VAT:€129.17000
Unit Price with VAT:€155.00400