Female Insert, RJ45 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422590

DigiKey Part Number
277-1422590-ND
Manufacturer
Manufacturer Product Number
1422590
Description
HC-Q-I-RJ45 GC-F/F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert, RJ45 1 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert, RJ45
Gender
Female
Number of Positions
1
Size
D7
Termination Style
Crimp
Voltage Rating
50V
Current Rating (Amps)
1A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
-
Contact Material
Copper Alloy
Contact Finish
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.43000€17.43
Manufacturers Standard Package
Unit Price without VAT:€17.43000
Unit Price with VAT:€20.91600