2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B6
1417398
1417398

1417398

DigiKey Part Number
277-16498-ND
Manufacturer
Manufacturer Product Number
1417398
Description
FRAME HINGED FOR 2MOD
Customer Reference
Detailed Description
2 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Number of Modules
2
Gender
Female/Male
Size
B6
Frame Type
Docking, Carrier Shell Frame
Material
Zinc Alloy, Die Cast
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.