
1416017 | |
|---|---|
DigiKey Part Number | 1416017-ND |
Manufacturer | |
Manufacturer Product Number | 1416017 |
Description | CABLE MOD 8P8C JACK-PLUG 16.4' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Plug | Style Cat6, Industrial Environments |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1415953 | Phoenix Contact | 0 | 1415953-ND | €185.01000 | Parametric Equivalent |


