
1415172 | |
|---|---|
DigiKey Part Number | 1415172-ND |
Manufacturer | |
Manufacturer Product Number | 1415172 |
Description | CABLE GLAND 4.5-10MM M16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16 Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1415172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16 | |
Thread Length | 0.354" (9.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Light Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.09600 | €10.96 |
| Unit Price without VAT: | €1.09600 |
|---|---|
| Unit Price with VAT: | €1.31520 |

