1415027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415027

DigiKey Part Number
1415027-ND
Manufacturer
Manufacturer Product Number
1415027
Description
CABLE 6POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
1415027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
6
Number of Rows
3
Pitch - Connector
-
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€45.68000€45.68
Manufacturers Standard Package
Unit Price without VAT:€45.68000
Unit Price with VAT:€54.81600