4 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415014

DigiKey Part Number
1415014-ND
Manufacturer
Manufacturer Product Number
1415014
Description
CABLE 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Cable 16.4' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1415014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
16.4' (5.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€39.39000€39.39
Manufacturers Standard Package
Unit Price without VAT:€39.39000
Unit Price with VAT:€47.26800