
1411983 | |
|---|---|
DigiKey Part Number | 277-10279-2-ND - Tape & Reel (TR) 277-10279-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1411983 |
Description | CONN MALE INSERT 4POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411983 Models |
Category | Orientation D |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Operating Temperature -55°C ~ 105°C |
Mounting Type Surface Mount | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.36290 | €436.29 |
| 200 | €4.15470 | €830.94 |
| 300 | €4.03757 | €1,211.27 |
| 500 | €3.89474 | €1,947.37 |
| 700 | €3.80344 | €2,662.41 |
| 1.000 | €3.70901 | €3,709.01 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.40000 |

