10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411357

DigiKey Part Number
1411357-ND
Manufacturer
Manufacturer Product Number
1411357
Description
HC-EVO-A10UT-BWSC-HH-M20-PLRBK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
EDA/CAD Models
1411357 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Side-Hood, Bottom-Base
Number of Positions
10+Ground
Size
D15
Thread Size
M20
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€104.39000€104.39
Manufacturers Standard Package
Unit Price without VAT:€104.39000
Unit Price with VAT:€125.26800