
1411147 | |
|---|---|
DigiKey Part Number | 1411147-ND |
Manufacturer | |
Manufacturer Product Number | 1411147 |
Description | CABLE GLAND 22-32MM PG36 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG36 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1411147 Models |
Category | Thread Length 0.512" (13.00mm) |
Manufacturer Phoenix Contact | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Seal |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.866" (22.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 1.260" (32.00mm) | Base Product Number |
Thread Size PG36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.14000 | €4.14 |
| Unit Price without VAT: | €4.14000 |
|---|---|
| Unit Price with VAT: | €4.96800 |











